Need more?
Quantity | Price |
---|---|
1+ | $5.100 |
10+ | $3.880 |
25+ | $3.170 |
50+ | $2.950 |
192+ | $2.730 |
288+ | $2.720 |
576+ | $2.710 |
Product Information
Product Overview
The MAX15005AAUE+ is a 4.5V to 40V input automotive flyback/boost/SEPIC power supply controller in 16 pin TSSOP package. This current-mode PWM controller operates at an automotive input voltage range from 4.5V to 40V (load dump). The input voltage can go lower than 4.5V after start-up if IN is bootstrapped to a boosted output voltage. The controller integrates all building blocks necessary for implementing fixed-frequency isolated/nonisolated power supplies. General-purpose boost, flyback, forward and SEPIC converters can be designed with ease around the IC. The input undervoltage lockout (ON/OFF (complementary)) programs the input-supply start-up voltage and can be used to shutdown the converter to reduce total shutdown current down to 10µA. Protection features include cycle by cycle and hiccup current limit, output over-voltage protection and thermal shutdown. It is used in vacuum fluorescent display (VFD) power supply, isolated flyback, forward, nonisolated SEPIC, boost converters.
- Supply voltage range meets automotive power supply requirement including 'cold crank' conditions
- Automotive temperature range from -40°C to 125°C
- Control architecture offers excellent performance while simplifying design, current-mode control
- 300mV, 5% accurate current limit threshold voltage, programmable slope compensation
- Adjustable maximum duty cycle, external frequency synchronization
- RC programmable 4% accurate switching frequency, switching frequency of 1MHz
- Built-in protection capability for improved system reliability & cycle by cycle
- Overvoltage and thermal-shutdown protection
- Automotive AEC-Q100 grade 1 qualified
Applications
Consumer Electronics, Portable Devices, Audio, Power Management, Automotive
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Single Ended Controller
Current Mode Control
40V
16Pins
-
1MHz
81.5%
-40°C
-
MSL 1 - Unlimited
-
1MHz
10A
1Channels
4.5V
TSSOP
Surface Mount
15kHz
-
Boost, Flyback, SEPIC
125°C
-
No SVHC (21-Jan-2025)
TSSOP
-
100V
Technical Docs (3)
Alternatives for MAX15005AAUE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate