Quantity | Price |
---|---|
1+ | $3.570 |
10+ | $3.050 |
100+ | $2.480 |
500+ | $2.300 |
1000+ | $2.070 |
2500+ | $1.700 |
5000+ | $1.650 |
Product Information
Product Overview
The MAX15006 ultra-low quiescent-current linear regulators are ideal for use in automotive and battery-operated systems. These devices operate from an input voltage of 4V to 40V, deliver up to 50mA of output current, and consume only 10μA of quiescent current at no load. The internal p-channel pass device keeps the quiescent current low even at full load.
- Wide Operating Input Voltage Range (4V to 40V)
- Guaranteed 50mA Output Current
- Low Quiescent Current 10µA (No Load) and 90µA (Full Load)
- Operates Through Cold-Crank Condition
- Withstands 45V Load Dump
- Stable Operation with Tiny 2.2µF Output Capacitor
- Preset 3.3V and 5.0V Output Voltages
- Thermal and Short-Circuit Protection
- Automotive;Industrial; Networking; Telecom; Tire-Pressure Monitoring
Applications
Automotive, Industrial, Network Routers and Switches
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
40V
3.3V
-
-
50mA
Positive Output
50mA
50mA
1V
1V
HSOIC
-40°C
3.3V 50mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
4V
1Outputs
3.3V
3.3V
-
-
1V
50mA
HSOIC
1V
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate