Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15102EWL+T
Newark Part No.17AC5397
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Packaging Options
948 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.750 |
10+ | $4.390 |
25+ | $4.050 |
50+ | $3.870 |
100+ | $3.680 |
250+ | $3.500 |
500+ | $3.400 |
1000+ | $3.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15102EWL+T
Newark Part No.17AC5397
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-V
Adjustable Output Voltage Min600mV
Output Voltage Min600mV
Adjustable Output Voltage Max5.2V
Output Voltage Max5.2V
Output Current2A
Dropout Voltage Vdo50mV
PolarityPositive Output
Output Current Max2A
LDO Regulator Case StyleWLP
Output Current Max2A
Max Output Current2A
Dropout Voltage - Typ @ Current50mV
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current50mV
IC MountingSurface Mount
IC Case / PackageWLP
No. of Pins15Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeAdj 2A LDO Voltage Regulators
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage Nom
-V
Output Voltage Min
600mV
Output Voltage Max
5.2V
Dropout Voltage Vdo
50mV
Output Current Max
2A
Output Current Max
2A
Dropout Voltage - Typ @ Current
50mV
Dropout Voltage Typ @ Current
50mV
IC Case / Package
WLP
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
600mV
Adjustable Output Voltage Max
5.2V
Output Current
2A
Polarity
Positive Output
LDO Regulator Case Style
WLP
Max Output Current
2A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
15Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability