New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Voltage Regulators
                      5. DC / DC Switching Regulators
                      Print Page

                      MAX1595EUA50+

                      IC, CHARGE PUMP REG, 5.0V, 8-UMAX

                      Date/Lot Code

                      ANALOG DEVICES MAX1595EUA50+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1595EUA50+
                      Newark Part No.81Y9255
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      215 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.030
                      10+$3.830
                      25+$3.590
                      50+$3.340
                      100+$3.190
                      250+$3.040
                      500+$2.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1595EUA50+
                      Newark Part No.81Y9255
                      Technical Datasheet

                      Data Sheet

                      Regulator Output TypeAdjustable
                      No. of Outputs1Outputs
                      TopologyBuck, Boost
                      Input Voltage Min1.8V
                      Input Voltage Max5.5V
                      Output Current125mA
                      Max Output Current125mA
                      IC Case / PackageµMAX
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Output Voltage Nom5V
                      Output Voltage - Nom5V
                      Output Voltage Min-
                      Output Voltage Max5V
                      Switching Frequency Typ1MHz
                      Efficiency-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      DC / DC Converter IC CaseµMAX
                      Automotive Qualification Standard-
                      Switching Frequency-

                      Technical Specifications

                      Regulator Output Type

                      Adjustable

                      Topology

                      Buck, Boost

                      Input Voltage Max

                      5.5V

                      Max Output Current

                      125mA

                      No. of Pins

                      8Pins

                      Output Voltage Nom

                      5V

                      Output Voltage Min

                      -

                      Switching Frequency Typ

                      1MHz

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      DC / DC Converter IC Case

                      µMAX

                      Switching Frequency

                      -

                      No. of Outputs

                      1Outputs

                      Input Voltage Min

                      1.8V

                      Output Current

                      125mA

                      IC Case / Package

                      µMAX

                      IC Mounting

                      Surface Mount

                      Output Voltage - Nom

                      5V

                      Output Voltage Max

                      5V

                      Efficiency

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX1595EUA50+

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.