Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 10+ | $5.700 |
| 25+ | $5.530 |
| 50+ | $5.370 |
| 100+ | $5.200 |
| 300+ | $4.910 |
| 500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1658ESA+
Newark Part No.81Y9262
Technical Datasheet
Output TypeFixed, Adjustable
Input Voltage Min2.7V
Input Voltage Max16.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min1.25V
Output Voltage Min1.25V
Adjustable Output Voltage Max16V
Output Voltage Max16V
Output Current350mA
Dropout Voltage Vdo650mV
PolarityPositive Output
Max Output Current350mA
Output Current Max350mA
LDO Regulator Case StyleNSOIC
Output Current Max350mA
Dropout Voltage Typ @ Current650mV
Dropout Voltage - Typ @ Current650mV
Dropout Voltage Typ @ Current650mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Cell Phones; Digital Cordless Phones; Electronic Planners; Handheld Instruments (PDAs, Palmtops); Modems; Palmtop Computers; PCMCIA Cards; PCS Phones
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Fixed, Adjustable
Input Voltage Max
16.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Output Voltage Min
1.25V
Output Voltage Max
16V
Dropout Voltage Vdo
650mV
Max Output Current
350mA
LDO Regulator Case Style
NSOIC
Dropout Voltage Typ @ Current
650mV
Dropout Voltage Typ @ Current
650mV
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.7V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
16V
Output Current
350mA
Polarity
Positive Output
Output Current Max
350mA
Output Current Max
350mA
Dropout Voltage - Typ @ Current
650mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability