New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. DC / DC Power Management
                      5. DC / DC Inductorless Charge Pumps
                      Print Page

                      MAX1673ESA+

                      DC-DC Switching Inverting Regulator, Adjustable, 2V to 5.5V, -5.5V to -1.5V/125mA Out, SOIC-8

                      Date/Lot Code

                      ANALOG DEVICES MAX1673ESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1673ESA+
                      Newark Part No.78Y4870
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      248 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.710
                      10+$4.980
                      25+$4.810
                      50+$4.640
                      100+$4.470
                      300+$4.120
                      500+$4.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX1673ESA+
                      Newark Part No.78Y4870
                      Technical Datasheet

                      Data Sheet

                      IC Case / PackageNSOIC
                      Output TypeAdjustable
                      No. of Pins8Pins
                      Output Current Max125mA
                      Output Current Max125mA
                      DC / DC Converter IC CaseNSOIC
                      Fixed Output Voltage Nom-
                      Adjustable Output Voltage Min-5.5V
                      Adjustable Output Voltage Max-1.5V
                      Output Current125mA
                      Input Voltage Min2V
                      Input Voltage Max5.5V
                      TopologyInverting
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX1673ESA+ is a regulated charge pump DC-DC Inverter. The MAX1673 charge-pump inverter provides a compact means of generating a regulated negative output from a positive input at up to 125mA. It requires only three small capacitors and only two resistors to set its output voltage. The input range is 2 to 5.5V. The regulated output can be set from 0V to -VIN in skip regulation mode or -1.5V to -VIN in Linear (LIN) regulation mode. In skip mode, the MAX1673 regulates by varying its switching frequency as a function of load current. This On-Demand™ switching gives the MAX1673 two advantages of very small capacitors and very low quiescent supply current. At heavy loads, it transfers energy from the input to the output by switching at up to 350kHz. It switches more slowly at light loads, using only 35μA quiescent supply current. In linear mode, the MAX1673 switches at a constant 350kHz at all loads and regulates by controlling the current-path resistance.

                      • Regulated negative output voltage (up to -1 x VIN)
                      • 35µA Quiescent supply current (skip-mode regulation)
                      • 350kHz Fixed-frequency, low-noise output (linear-mode regulation)
                      • 1µA Logic-controlled shutdown

                      Applications

                      Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Test & Measurement, Signal Processing

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Case / Package

                      NSOIC

                      No. of Pins

                      8Pins

                      Output Current Max

                      125mA

                      Fixed Output Voltage Nom

                      -

                      Adjustable Output Voltage Max

                      -1.5V

                      Input Voltage Min

                      2V

                      Topology

                      Inverting

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Output Type

                      Adjustable

                      Output Current Max

                      125mA

                      DC / DC Converter IC Case

                      NSOIC

                      Adjustable Output Voltage Min

                      -5.5V

                      Output Current

                      125mA

                      Input Voltage Max

                      5.5V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.