Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1693EUB+T
Newark Part No.
Re-Reel73Y2567
Cut Tape73Y2567
Your Part Number
Technical Datasheet
2,326 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.480 |
| 25+ | $2.270 |
| 50+ | $2.160 |
| 100+ | $2.050 |
| 250+ | $1.930 |
| 500+ | $1.870 |
| 1000+ | $1.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1693EUB+T
Newark Part No.
Re-Reel73Y2567
Cut Tape73Y2567
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Digital IC CaseµMAX
Technical Specifications
Supply Voltage Min
3V
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Digital IC Case
µMAX
Technical Docs (1)
Alternatives for MAX1693EUB+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability