Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16948AGEE/V+
Newark Part No.38AC1479
Your Part Number
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.840 |
| 10+ | $10.510 |
| 25+ | $10.380 |
| 50+ | $10.230 |
| 100+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$13.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX16948AGEE/V+
Newark Part No.38AC1479
Technical Datasheet
IC FunctionRemote Antenna, Current Sense LDO/Switch
Supply Voltage Min4.5V
Supply Voltage Max28V
IC Package TypeQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Remote Antenna, Current Sense LDO/Switch
Supply Voltage Max
28V
No. of Pins
16Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
4.5V
IC Package Type
QSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
