Quantity | Price |
---|---|
1+ | $3.600 |
10+ | $3.260 |
25+ | $3.070 |
50+ | $2.880 |
100+ | $2.690 |
250+ | $2.480 |
500+ | $2.400 |
1000+ | $2.330 |
Product Information
Product Overview
The MAX17024ETD+T is a single quick-PWM step-down controller with dynamic REFIN in 14 pin TDFN package. This PWM controller provides high efficiency, excellent transient response and high DC-output accuracy needed for stepping down high voltage batteries to generate low voltage core or chipset/RAM bias supplies in notebook computers. Maxim’s proprietary Quick-PWM™ quick-response, constant-on-time PWM control scheme handles wide input/output voltage ratios with ease and provides 100ns “instant-on” response to load transients while maintaining a relatively constant switching frequency. It includes a voltage controlled soft-start and soft-shutdown to limit input surge current, provide a monotonic power-up (even into a precharged output) and provide a predictable power-up time. It is used at notebook computers, I/O and chipset supplies, GPU core supply, DDR memory VDDQ or VTT, point-of-load Applications and Step-Down Power Supply.
- 2V to 26V input voltage rating
- Operating temperature range from -40°C to 85°C
- Supports any output capacitor no compensation required with polymers/tantalum
- Stable with ceramic output capacitors using external compensation
- Resistively programmable switching frequency
- Undervoltage/thermal protection, precision 2V ±10mV reference
- Voltage soft-start and soft-shutdown
- Monotonic power-up with precharged output
- Power good window comparator
- DDR Memory-VDDQ or VTT; GPU Core Supply; I/O and Chipset Supplies; Notebook Computers; Point-of-Load Applications; Step-Down Power Supply
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Double Ended Controller
Voltage Mode Control
26V
14Pins
-
-
-
-40°C
-
MSL 1 - Unlimited
-
-
-
1Channels
2V
TDFN
Surface Mount
-
-
Buck
85°C
-
No SVHC (21-Jan-2025)
TDFN
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate