New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Power Management Development Kits
                      4. Battery Management Development Kits
                      Print Page

                      MAX17205GEVKIT#

                      Evaluation Board, MAX17205 Stand Alone ModelGauge m5 Fuel Gauge, Lithium ion (Li+) Batteries

                      ANALOG DEVICES MAX17205GEVKIT#
                      ANALOG DEVICES MAX17205GEVKIT#
                      ANALOG DEVICES MAX17205GEVKIT#
                      ANALOG DEVICES MAX17205GEVKIT#
                      ANALOG DEVICES MAX17205GEVKIT#
                      ANALOG DEVICES MAX17205GEVKIT#
                      ANALOG DEVICES MAX17205GEVKIT#
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX17205GEVKIT#
                      Newark Part No.96Y8862
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$106.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $106.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX17205GEVKIT#
                      Newark Part No.96Y8862
                      Technical Datasheet

                      Data Sheet

                      Kit Application TypePower Management - Battery
                      Application Sub TypeLi-Ion Battery Charger
                      Silicon Core NumberMAX17205
                      Silicon ManufacturerAnalog Devices
                      Kit ContentsEval Board MAX17205
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX17205GEVKIT# is an evaluation kit (EV kit) for MAX17205G. It is fully assembled and tested surface-mount PCBs that evaluate the stand-alone ModelGauge™ m5 pack-side fuel-gauge ICs for lithium ion (Li+) batteries in handheld and portable equipment. The MAX17205 for multi-cell applications. The MAX17205G kit includes the Analog Devices DS91230+ USB interface, IC evaluation board and RJ-11 connection cable. Windows® based graphical user interface (GUI) software is available for use with the EV kit. Typical applications include e-readers, digital still and video cameras, handheld computers and terminals, handheld radios, portable game players, portable medical equipment, smartphones and tablets.

                      • ModelGauge™ m5 algorithm
                      • Non-volatile memory configured for stand-alone operation
                      • Monitors from 2S to more than 15S cell packs
                      • Battery pack input voltage range of +2.1V to +4.9V per cell
                      • Thermistor measurement network
                      • Optional on-board PCB trace sense resistor
                      • Windows 7 or newer compatible software
                      • Proven PCB layout
                      • Fully assembled and tested

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Kit Application Type

                      Power Management - Battery

                      Silicon Core Number

                      MAX17205

                      Kit Contents

                      Eval Board MAX17205

                      SVHC

                      No SVHC (21-Jan-2025)

                      Application Sub Type

                      Li-Ion Battery Charger

                      Silicon Manufacturer

                      Analog Devices

                      Product Range

                      -

                      Technical Docs (3)

                      Application Note EN

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.