Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17435ETG+T
Newark Part No.73Y2621
Technical Datasheet
Packaging Options
932 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.840 |
| 10+ | $6.060 |
| 25+ | $5.610 |
| 50+ | $5.370 |
| 100+ | $5.120 |
| 250+ | $4.890 |
| 500+ | $4.750 |
| 1000+ | $4.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17435ETG+T
Newark Part No.73Y2621
Technical Datasheet
Battery TypeLi-Ion
Input Voltage26V
Battery Charge Voltage26V
Charge Current7A
Charge Current Max7A
Battery IC Case StyleTQFN
IC Case / PackageTQFN
No. of Series Cells4
No. of Pins24Pins
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
26V
Charge Current Max
7A
IC Case / Package
TQFN
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
26V
Charge Current
7A
Battery IC Case Style
TQFN
No. of Series Cells
4
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MAX17435ETG+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability