Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17554CATA+
Newark Part No.75AK9987
Technical Datasheet
944 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.370 |
10+ | $2.130 |
25+ | $2.010 |
50+ | $1.860 |
100+ | $1.710 |
250+ | $1.620 |
500+ | $1.410 |
1000+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17554CATA+
Newark Part No.75AK9987
Technical Datasheet
Input Voltage Min10V
Input Voltage Max60V
Output Current50mA
Output Voltage Min800mV
Output Voltage Max54V
DC / DC Converter IC CaseTDFN
No. of Pins8Pins
Switching Frequency Max70kHz
Product Range-
IC Generic NumberMAX17554
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Voltage Min
10V
Output Current
50mA
Output Voltage Max
54V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
60V
Output Voltage Min
800mV
DC / DC Converter IC Case
TDFN
Switching Frequency Max
70kHz
IC Generic Number
MAX17554
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability