Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1811ESA+T
Newark Part No.32AK9249
Product RangeMAX1811 Series
Your Part Number
1,517 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $4.900 |
| 25+ | $4.520 |
| 50+ | $4.330 |
| 100+ | $4.120 |
| 250+ | $3.930 |
| 500+ | $3.800 |
| 1000+ | $3.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1811ESA+T
Newark Part No.32AK9249
Product RangeMAX1811 Series
Technical Datasheet
Battery TypeLi-Ion
Input Voltage6.5V
Battery Charge Voltage4.2V
Charge Current500mA
Charge Current Max500mA
Battery IC Case StyleNSOIC
IC Case / PackageNSOIC
No. of Series Cells1
No. of Pins8Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeMAX1811 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
Charge Current Max
500mA
IC Case / Package
NSOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
6.5V
Charge Current
500mA
Battery IC Case Style
NSOIC
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
MAX1811 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
