| Quantity | Price |
|---|---|
| 1+ | $37.940 |
| 5+ | $34.390 |
| 10+ | $30.840 |
| 25+ | $29.060 |
| 50+ | $28.080 |
| 100+ | $27.110 |
| 250+ | $26.180 |
Product Information
Product Overview
The MAX196BCWI+ is a multirange, single, 12bit data acquisition system (DAS) with 12bit bus interface in 28 pin WSOIC package. It requires single +5V supply for operation and converts analogue signals at its inputs to ±10V. The device provides six analogue input channels that are independently software programmable for variety of ranges including ±10V, ±5V, 0V to +10V and 0V to 5V. This range switching increases effective dynamic range to 14bit and provides flexibility to interface ±12V, ±15V and 4mA to 20mA powered sensors to a single +5V system. It includes 5MHz bandwidth track/hold, 100Ksps throughput rate, software selectable internal/external clock, internal/external acquisition control, 12bit parallel interface and internal 4.096V or external reference. The MAX196B employs standard microprocessor (μP) interface. All logic inputs and outputs are TTL/CMOS compatible. It is typically used in automatic testing systems and telecommunication applications.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- ±16.5V fault protected SAR ADC with software selectable input ranges
- 1/2LSB linearity and 6μs conversion time (external CLK)
- Fault protected input multiplexer
- Offset error of ±5LSB (unipolar) and ±10LSB (bipolar)
- Internal or external acquisition control
- Two power down modes
- Integral nonlinearity (INL) of ±1LSB and differential nonlinearity (DNL) of ±1LSB
- Gain error of ±10LSB (unipolar) and ±10LSB (bipolar)
Applications
Signal Processing, Industrial, Robotics, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Data Acquisition System
5.25V
28Pins
70°C
-
No SVHC (21-Jan-2025)
4.75V
WSOIC
0°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate