New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. RF Attenuator ICs
                                                                                                  Print Page

                                                                                                  MAX19790ETX+

                                                                                                  RF Voltage Controlled Attenuator, 250MHz to 4000MHz, 44.7dB Attenuation, 4.4dB Loss, 5V, QFN-36

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX19790ETX+
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX19790ETX+
                                                                                                  Newark Part No.73Y2836
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  15 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$20.26
                                                                                                  10+$17.64
                                                                                                  25+$16.87
                                                                                                  50+$16.11
                                                                                                  100+$15.50
                                                                                                  250+$14.76
                                                                                                  500+$14.23
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $20.26
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX19790ETX+
                                                                                                  Newark Part No.73Y2836
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Max4000MHz
                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min250MHz
                                                                                                  Frequency Response RF Min250MHz
                                                                                                  Frequency Response RF Min250MHz
                                                                                                  Frequency Response RF Max4000MHz
                                                                                                  Frequency Response RF Max4GHz
                                                                                                  Insertion Loss4.4dB
                                                                                                  RF Attenuator TypeVoltage Controlled Attenuator
                                                                                                  Control Voltage Min1V
                                                                                                  Control Voltage Max4V
                                                                                                  RF Input Power-10dBm
                                                                                                  Input Power Max-10dBm
                                                                                                  RF IC Case StyleQFN
                                                                                                  Attenuation Typ44.7dB
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins36Pins
                                                                                                  Operating Temperature Max85°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MAX19790ETX+ is a 250MHz to 4000MHz dual analogue voltage variable attenuator in 36 pin TQFN package. It is designed to interface with 50 ohm systems operating in 250MHz to 4000MHz frequency range. Each attenuator includes a control circuit that provides 22dB of attenuation range with a linear control slope of 10dB/V. Both attenuators share a common analogue control and can be cascaded together to yield 44dB of total dynamic range with a combined linear control slope of 20dB/V. The IC is a monolithic device designed on one of Maxim’s SiGe BiCMOS processes. It is used in broadband system applications including wireless infrastructure digital and spread spectrum communication systems, WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX, cdma2000, GSM/EDGE and MMDS base stations, VSAT/satellite modems, microwave terrestrial links, line-up gain trim, temperature compensation circuits, automatic level control, transmitter gain control and receiver gain control.

                                                                                                  • Supply voltage range is 4.75V to 5.25V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Integrates two analogue attenuators in one monolithic device
                                                                                                  • Flexible attenuation-control ranges, 22dB (per attenuator) & 44dB (both attenuators cascaded)
                                                                                                  • 2.4dB 1500MHz insertion loss (per attenuator)
                                                                                                  • Linear dB/V analogue control response curve simplifies automatic levelling control
                                                                                                  • Excellent attenuation flatness over wide frequency ranges and attenuation settings
                                                                                                  • Low 7.3mA supply current
                                                                                                  • Automatic Level Control (ALC); Broadband System Applications, Including Wireless Infrastructure Digital and Spread-Spectrum Communication Systems;
                                                                                                  • General Test Equipment;Lineup Gain Trim; Microwave Terrestrial Links; Receiver Gain Control; Temperature Compensation Circuits;
                                                                                                  • Transmitter Gain Control; VSAT/Satellite Modems; WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX®, cdma2000®, GSM/EDGE and MMDS Base Stations

                                                                                                  Applications

                                                                                                  Signal Processing

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Response RF Min

                                                                                                  250MHz

                                                                                                  Frequency Response RF Max

                                                                                                  4000MHz

                                                                                                  Insertion Loss

                                                                                                  4.4dB

                                                                                                  Control Voltage Min

                                                                                                  1V

                                                                                                  RF Input Power

                                                                                                  -10dBm

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Max

                                                                                                  4000MHz

                                                                                                  Frequency Min

                                                                                                  250MHz

                                                                                                  Frequency Response RF Min

                                                                                                  250MHz

                                                                                                  Frequency Response RF Max

                                                                                                  4GHz

                                                                                                  RF Attenuator Type

                                                                                                  Voltage Controlled Attenuator

                                                                                                  Control Voltage Max

                                                                                                  4V

                                                                                                  Input Power Max

                                                                                                  -10dBm

                                                                                                  Attenuation Typ

                                                                                                  44.7dB

                                                                                                  No. of Pins

                                                                                                  36Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991G
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.