New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. LED Lighting Components
                      3. LED Driver ICs
                      4. DC / DC LED Driver ICs
                      Print Page

                      MAX20069CGTL/V+

                      LED Driver, DC/DC, Boost, Buck-Boost, SEPIC, 2.2MHz, TQFN-EP-40, -40 to 105°C

                      Date/Lot Code

                      ANALOG DEVICES MAX20069CGTL/V+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX20069CGTL/V+
                      Newark Part No.62AK1767
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      470 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.940
                      10+$4.430
                      25+$4.190
                      50+$3.920
                      100+$3.640
                      250+$3.450
                      980+$3.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX20069CGTL/V+
                      Newark Part No.62AK1767
                      Technical Datasheet

                      Data Sheet

                      TopologyBoost, Buck-Boost, SEPIC
                      LED Driver Type-
                      Input Voltage Min4.5V
                      Input Voltage Max42V
                      Output Voltage Max-
                      Output Current Max150mA
                      Output Current Max150mA
                      Switching Frequency Typ2.2MHz
                      IC MountingSurface Mount
                      IC Case / PackageTQFN-EP
                      No. of Pins40Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      QualificationAEC-Q100
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification Standard-
                      Device TopologyBoost, Buck-Boost, SEPIC
                      Driver Case StyleTQFN-EP
                      No. of Outputs4Outputs
                      Switching Frequency2.2MHz

                      Product Overview

                      MAX20069CGTL/V+ is a highly integrated automotive I²C-controlled 4-channel 150mA TFT power supply and LED backlight driver IC for automotive TFT-LCD applications. The IC integrates one buck-boost converter, one boost converter, two gate-driver supplies, and a boost/SEPIC converter that can power one to four strings of LEDs in the display backlight. The IC features a quad-string LED driver that operates from a separate input voltage (VBATT) and can power up to four strings of LEDs with 150mA (max) of current per string. The IC features logic-controlled pulse-width-modulation (PWM) dimming, with minimum pulse widths as low as 500ns with the option of phase shifting the LED strings with respect to one another. Typical applications are automotive dashboards, automotive central, information displays, automotive head up displays, automotive navigation systems.

                      • Positive and negative 3mA gate voltage regulators with adjustable output voltage
                      • Flexible resistor-programmable sequencing through the SEQ pin
                      • Undervoltage detection on all outputs, low-quiescent-current standby mode
                      • 4-channel LED backlight driver, up to 150mA current per channel
                      • 10000:1 dimming ratio at 200Hz
                      • Open-string, shorted-LED and short-to-GND diagnostics
                      • Low EMI, phase-shift dimming of LED strings, overload and thermal protection
                      • Spread spectrum on LED driver and TFT, selectable switching frequency
                      • I²C interface for control and diagnostics, fault indication through the FLTB pin and I²C
                      • 40-pin TQFN-EP package, -40°C to +105°C temperature range

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Topology

                      Boost, Buck-Boost, SEPIC

                      Input Voltage Min

                      4.5V

                      Output Voltage Max

                      -

                      Output Current Max

                      150mA

                      IC Mounting

                      Surface Mount

                      No. of Pins

                      40Pins

                      Operating Temperature Max

                      105°C

                      Qualification

                      AEC-Q100

                      Automotive Qualification Standard

                      -

                      Driver Case Style

                      TQFN-EP

                      Switching Frequency

                      2.2MHz

                      LED Driver Type

                      -

                      Input Voltage Max

                      42V

                      Output Current Max

                      150mA

                      Switching Frequency Typ

                      2.2MHz

                      IC Case / Package

                      TQFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Topology

                      Boost, Buck-Boost, SEPIC

                      No. of Outputs

                      4Outputs

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.