Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.160 |
Price for:Each
Minimum: 1
Multiple: 1
$96.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20326EVKIT#
Newark Part No.75AC0410
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDual Precision Bus Accelerator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20326
Product Range-
Kit ContentsEvaluation Kit MAX20326
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX20326EVKIT# is a MAX20326 evaluation kit (EV kit) that provides a convenient way to evaluate the MAX20326 dual precision bus accelerator IC. The EV kit breaks out the pins of the IC to test points enabling easy application and probing of signals.
- Evaluates communication bus acceleration
- Operates with I2C, MDIO, and 1-Wire® communication
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Dual Precision Bus Accelerator
Silicon Core Number
MAX20326
Kit Contents
Evaluation Kit MAX20326
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate