Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20336EVKIT#
Newark Part No.99AC9305
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.370 |
Price for:Each
Minimum: 1
Multiple: 1
$125.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20336EVKIT#
Newark Part No.99AC9305
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX20336ENT+
Kit Application TypeSwitch
Application Sub TypeAnalogue Switch
Kit ContentsEvaluation Kit MAX20336ENT+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for the MAX20336
- Demonstrates the MAX20336 beyond-the-rails DPST analogue switches
- USB power option
- SMA connection for testing
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Switch
Kit Contents
Evaluation Kit MAX20336ENT+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX20336ENT+
Application Sub Type
Analogue Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate