New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. USB Type C & Power Delivery Controllers
                      Print Page

                      MAX20463GTCA/V+

                      USB Type-C Port Controller, Type-A to Type-C, USB 3.0, 4.75V to 6V, -40 to 105 °C, TDFN-EP-12

                      Date/Lot Code

                      ANALOG DEVICES MAX20463GTCA/V+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX20463GTCA/V+
                      Newark Part No.76AH9341
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      382 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.120
                      10+$2.800
                      25+$2.650
                      50+$2.470
                      100+$2.290
                      300+$2.180
                      500+$1.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX20463GTCA/V+
                      Newark Part No.76AH9341
                      Technical Datasheet

                      Data Sheet

                      USB IC TypeUSB Type-C DFP Port Controller
                      Power Role-
                      Data Role-
                      USB Standard-
                      No. of Ports1 Port
                      USB Controller Case StyleTDFN-EP
                      IC Case / PackageTDFN-EP
                      No. of Pins12Pins
                      IC MountingSurface Mount
                      Supply Voltage Min4.75V
                      Supply Voltage Max6V
                      Current lq-
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX20463GTCA/V+ is a USB Type-A to Type-C port converter with protection. This small, integrated USB Type-C® down-stream-facing port (DFP) solution is used to convert an existing USB-A head-unit captive-cable port to a head-unit USB Type-C captive-cable port. When the device is designed into an automotive module at the end of the cable, then the existing upstream head-unit USB-A solution and the existing USB-A captive-cable housing can be reused. This device's protection features include ±15kV/±8kV IEC 61000-4-2 ESD on CC1/CC2, and IEC ESD with short-to battery (18V) on SENSE/HVBUS. Short-to-ground and short-to-battery survival are also provided on the HVBUS signal and defined to operate in concert with the existing head-unit USB-A charger/protector, allowing coordinated fault detection and reporting to the head-unit USB host. It is used in applications such as automotive USB captive-cable housing, and automotive downstream USB modules.

                      • Designed to USB Type-C R1.3 specification with integrated VBUS discharge
                      • USB type-C 1.5A, 3.0A DFP controller, type-C current limit reduction with VBUS dropout
                      • Short-to-battery and short-to-ground survival on HVBUS for upstream protector to handle
                      • Accurate USB bus forward current threshold, low RON 28mohm (typ) USB power switch
                      • Short-to-BUS protection on protected CC1 and CC2 outputs
                      • IEC 61000-4-2 level-4 ESD protection (HVBUS, CC1, CC2, SENSE)
                      • BUS supply voltage range from 4.75V to 6V, on-resistance is 28mohm typical
                      • BUS supply current is 1.8mA maximum at (VCC-SEL = 0V, VBUS = 5V, VSENSE = 0V)
                      • 2s RP reset timer, AEC-Q100 qualified
                      • Operating temperature range from -40°C to +105°C2, TDFN-EP-12 package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      USB IC Type

                      USB Type-C DFP Port Controller

                      Data Role

                      -

                      No. of Ports

                      1 Port

                      IC Case / Package

                      TDFN-EP

                      IC Mounting

                      Surface Mount

                      Supply Voltage Max

                      6V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Power Role

                      -

                      USB Standard

                      -

                      USB Controller Case Style

                      TDFN-EP

                      No. of Pins

                      12Pins

                      Supply Voltage Min

                      4.75V

                      Current lq

                      -

                      Operating Temperature Max

                      105°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.