Need more?
Quantity | Price |
---|---|
1+ | $20.380 |
10+ | $16.240 |
25+ | $15.650 |
50+ | $15.070 |
116+ | $14.470 |
290+ | $13.970 |
522+ | $13.470 |
Product Information
Product Overview
MAX206EEAG+ is a ±15kV ESD-protected, 5V RS-232 transceiver. This transceiver with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. The drivers and receivers of this device meet all EIA/TIA232E and CCITT V.28 specifications at data rates up to 120Kbps when loaded. It is used in applications such as battery-powered equipment, hand-held equipment, and portable diagnostics equipment.
- Integrated high ±15kV HBM ESD protection, integrated charge pump circuitry
- VCC supply current is 11mA typical at (no load, TA = +25°C)
- Shutdown supply current is 1µA typical at (TA = +25°C)
- Input pullup current is 15µA typical at (TA = +25°C)
- Maximum data rate is 120Kbps min at (RL = 3kohm to 7kohm, CL = 50pF to 1000pF)
- Transition-region slew rate is 6V/µs typ at (TA = +25°C, VCC = 5V, RL = 3kohm to 7kohm)
- Transmitter propagation delay is 2µs typical at (RL = 3kohm, CL = 2500pF, all transmitters loaded)
- Output leakage current is ±10µA maximum at (TA = +25°C)
- Operating temperature range from -40°C to +85°C
- 24-pin SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
4
-
4.5V
5.5V
24Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS232 Transceiver
3Receivers
4Drivers
120Kbps
SSOP
SSOP
-
-
85°C
-
MAX206E
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate