Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.070 |
| 10+ | $9.620 |
| 25+ | $9.300 |
| 50+ | $8.980 |
| 100+ | $8.660 |
| 250+ | $8.340 |
| 500+ | $7.930 |
Product Information
Product Overview
MAX2112ETI+ is a complete, direct conversion tuner for DVB-S2 applications in 28 pin thin QFN-EP package. It is a low-cost, direct-conversion tuner IC is designed for satellite set to p and VSAT applications. The IC is intended for 8PSK and Digital Video Broadcast (DVB-S2) applications. The MAX2112 directly converts the satellite signals from the LNB to baseband using a broadband I/Q down converter. The operating frequency range extends from 925MHz to 2175MHz. The device includes an LNA and an RF variable-gain amplifier, I and Q down converting mixers and baseband low pass filters with programmable cut-off frequency control and digitally controlled baseband variable-gain amplifiers. Together, the RF and baseband variable-gain amplifiers provide more than 80dB of gain control range. The IC is compatible with virtually all DVB-S2 demodulators. Applications include DirecTV and Dish Network DBS, DVB-S2 and VSATs.
- Supply voltage range from 3.13V to 3.47V
- Operating temperature range from -40°C to +85°C
- Fully monolithic VCOs and a complete fractional-N frequency synthesizer
- On-chip crystal oscillator with a buffered output for driving additional tuners and demodulators
- I2C 2-wire serial interface
- Address pin for multi-tuner applications
- Low power standby mode
- Low phase noise of -97dBc/Hz at 10kHz
- High dynamic range from -75dBm to 0dBm
- Integrated variable baseband low pass filter bandwidth range from 4MHz to 40MHz
Applications
Imaging, Video & Vision, Portable Devices, Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
No SVHC (25-Jun-2025)
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate