Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.280 |
10+ | $12.070 |
25+ | $11.440 |
92+ | $10.830 |
138+ | $10.520 |
276+ | $10.220 |
506+ | $9.920 |
Price for:Each
Minimum: 1
Multiple: 1
$15.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX211ECAI+
Newark Part No.81Y9297
Technical Datasheet
Device TypeLine Driver / Receiver
IC TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers5Receivers
No. of Transmitters4
No. of Drivers4Drivers
Communication Mode-
Data Rate Max120Kbps
Supply Voltage Min4.5V
Driver Case StyleSSOP
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
IC Generic NumberMAX211E
Product Overview
MAX211ECAI+ is an RS-232 and V.28 transceiver with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. It meets all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded. Applications include battery-powered equipment, hand-held equipment, and portable diagnostics equipment.
- Saves board space
- Eliminates the need for a bipolar ±12V supply
- Enables single supply operation from +5V supply
- Saves power for reduced power requirements
- 4 number of RS-232 drivers and 5 number of RS-232 receivers
- 4 (0.1μF) number of external capacitors, low power shutdown, TTL tri-state
- VCC supply current of 14mA typ at no load, TA=+25°C
- Maximum data rate is 120kbps min at RL=3kohm to 7kohm, CL=50pF to 1000pF, one transmitter switching
- 28 SSOP package
- 0°C to +70°C temperature range
Technical Specifications
Device Type
Line Driver / Receiver
IC Interface Type
RS232
No. of Transmitters
4
Communication Mode
-
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (21-Jan-2025)
IC Type
RS232 Transceiver
No. of Receivers
5Receivers
No. of Drivers
4Drivers
Data Rate Max
120Kbps
Driver Case Style
SSOP
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
IC Generic Number
MAX211E
Technical Docs (2)
Alternatives for MAX211ECAI+
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability