Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2202XEVKIT#
Newark Part No.52AH7234
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.800 |
Price for:Each
Minimum: 1
Multiple: 1
$112.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2202XEVKIT#
Newark Part No.52AH7234
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIsolated RS-485 Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22028AWA+
Product Range-
Kit ContentsEval Board MAX22028AWA+
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX2202XEVKIT# is an evaluation kit (EV kit) that is a fully assembled and tested PCB that demonstrates the functionality of the MAX22028 isolated RS-485 transceiver with AutoDirection. The EV kit operates from a single 3.3V supply and features an on-board isolated power supply to power the secondary side of the circuit. The MAX2202X EV kit ships with the MAX22028 installed. The board can also be used to evaluate the MAX22025, MAX22026, and MAX22027.
- Operates from a single 3.3V supply
- Terminal block connector for easy RS-485 evaluation
- 3500VRMS isolation for 60s
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Isolated RS-485 Transceiver
Silicon Core Number
MAX22028AWA+
Kit Contents
Eval Board MAX22028AWA+
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate