Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.270 |
| 25+ | $3.090 |
| 50+ | $2.890 |
| 100+ | $2.680 |
| 300+ | $2.470 |
| 500+ | $2.280 |
Product Information
Product Overview
MAX22291CASA/V+ is a reinforced, fast, low-power, two-channel digital isolator. It is a 2-channel reinforced, fast, low-power digital galvanic isolator using Maxim’s proprietary process technology. This device features reinforced isolation for a withstand voltage rating of 3kVRMS for 60 seconds. It transfers digital signals between circuits with different power domains, using as little as 0.78mW per channel at 1Mbps (1.8V supply). The low-power feature reduces system dissipation, increases reliability, and enables compact designs. This device is available with a maximum data rate of 200Mbps, and with outputs that are either default high or default low. It features low propagation delay and low clock jitter, which reduces system latency. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A. It is used in applications such as automotive, hybrid electric vehicle, chargers, battery management systems (BMS), inverters.
- 1/1 channel configuration, 200Mbps data rate, AEC-Q100 qualification
- High default output, 3kVRMS isolation voltage
- Withstands ±10kV Surge between GNDA and GNDB with 1.2/50μs Waveform
- Maximum working isolation voltage is 445VRMS
- Common-mode transient immunity is 50kV/µs typical at (VDDA - VGNDA = 1.71V to 5.5V)
- Clock jitter RMS is 7.5ps typical at (500KHz clock input, rising/falling edges)
- Propagation delay is 7ns typical at (3.0V ≤ VDD- ≤ 3.6V, TA = +25°C)
- Pulse width distortion is 0.4ns typical at (4.5V ≤ VDD- ≤ 5.5V, TA = +25°C)
- Rise time is 0.8ns typical at (4.5V ≤ VDD- ≤ 5.5V, TA = +25°C)
- Operating temperature range from -40°C to +125°C, 8-lead narrow SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.71V
5.5V
8Pins
200Mbps
-
Galvanic
-40°C
-
AEC-Q100
No SVHC (25-Jun-2025)
2 Channel
12.3ns
NSOIC
NSOIC
CMOS, TTL
Digital Isolator
3kV
125°C
AEC-Q100
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate