Need more?
| Quantity | Price |
|---|---|
| 1+ | $43.610 |
Product Information
Product Overview
MAX2229XSEVKIT# is a generic board that has unpopulated narrow SOIC footprint as U1, allowing the user to install any MAX22290/ MAX22291 variant. The MAX2229XSEVKIT# comes with U1 unpopulated and supports the following digital isolators: MAX22290BASA+, MAX22290CASA+, MAX22290EASA+, MAX22290FASA+, MAX22291BASA+, MAX22291CASA+, MAX22291EASA+, MAX22291FASA+, MAX22290BASA/V+, MAX22290CASA/V+, MAX22290EASA/V+, MAX22290FASA/V+, MAX22291BASA/V+, MAX22291CASA/V+, MAX22291EASA/V+, MAX22291FASA/V+.
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (25-Jun-2025)
Digital Isolator
MAX22245, MAX22246, MAX22290, MAX22291
Evaluation Kit MAX22245, MAX22246, MAX22290, MAX22291
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate