Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22514EVKIT#
Newark Part No.29AK0724
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.640 |
Price for:Each
Minimum: 1
Multiple: 1
$120.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22514EVKIT#
Newark Part No.29AK0724
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeIO-Link Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX22514
Product Range-
Kit ContentsEval Kit MAX22514, USB A to Micro B Cable
SVHCNo SVHC (25-Jun-2025)
Product Overview
MAX22514EVKIT# is a MAX22514 evaluation kit (EV kit) that consists of the evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX22514 IO-Link® device transceiver with integrated DC-DC buck regulator. The EV kit includes Windows®- compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22514. The EV kit is connected to a PC through a USB-A-to-micro-B cable.
- IO-Link-compliant device transceiver
- I/O and SPI interface terminals
- Arduino® Uno compatible connector
- Windows® 10-compatible software
- USB-PC connection
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
IO-Link Transceiver
Silicon Core Number
MAX22514
Kit Contents
Eval Kit MAX22514, USB A to Micro B Cable
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate