Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.820 |
| 10+ | $9.540 |
| 25+ | $8.350 |
| 50+ | $8.200 |
| 132+ | $8.040 |
| 264+ | $7.920 |
| 528+ | $7.780 |
Product Information
Product Overview
MAX22565CAAP+ is a 6-channel, reinforced, fast, low-power digital galvanic isolator. It features reinforced isolation with a withstand voltage rating of 3.75KVRMS for 60 seconds. The low-power feature reduces system dissipation, increases reliability, and enables compact designs. This device features low propagation delay and low clock jitter, which reduces system latency. Independent 1.71V to 5.5V supplies on each side also make the device suitable for use as level translators. It provides five channels transmitting signals in one direction and one in opposite. It is used in applications such as hybrid electric vehicle, chargers, battery management system (BMS), and inverters.
- Withstands 3.75KVRMS for 60s (VISO), continuously withstands 784VRMS (VIOWM)
- Withstands ±12.8kV surge between GNDA and GNDB with 1.2/50μs waveform
- VDDA supply voltage range from 1.71V to 5.5V
- Input hysteresis is 80mV typical at (VDDA - VGNDA = 1.71V to 5.5V)
- Input pullup current is -1.5µA maximum at (VDDA - VGNDA = 1.71V to 5.5V)
- Input capacitance is 2pF typical at (fSW = 1MHz, VDDA - VGNDA = 1.71V to 5.5V)
- Common-mode transient immunity is 50kV/µs typical at (VDDA - VGNDA = 1.71V to 5.5V)
- Propagation delay is 6.2ns typical at (4.5V ≤ VDD ≤ 5.5V)
- 5/1 channel configuration, 200Mbps data rate, selectable default output
- Operating temperature range from -40°C to +125°C, 20-lead SSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6 Channel
6.2ns
5.5V
SSOP
200Mbps
-
Galvanic
-40°C
-
AEC-Q100
No SVHC (25-Jun-2025)
6Channels
1.71V
SSOP
20Pins
CMOS, TTL
Digital Isolator
3.75kV
125°C
AEC-Q100
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate