Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $5.010 |
| 25+ | $4.810 |
| 50+ | $4.650 |
| 156+ | $4.470 |
| 312+ | $4.090 |
Product Information
Product Overview
MAX22820EAWA+ is a 2-channel, reinforced, ultra-low-power digital galvanic isolator using Analog Devices’ proprietary process technology. It features reinforced isolation with a withstand voltage rating of 3KVRMS for 60 seconds. This device transfers digital signals between circuits with different power domains, using as little as 90.7μW per channel at 1Mbps (1.8V supply). The ultra-low power feature reduces system dissipation, increases reliability, and enables compact designs. The device features low propagation delay and low clock jitter, which reduces system latency. Independent 1.71V to 5.5V supplies on each side also make the devices suitable for use as level translators. It is used in applications such as 4-20mA loop process control, battery management, compact micro PLC, and parasitically powered applications.
- UL according to UL1577, cUL according to CSA bulletin 5A safety approval
- Supply voltage range from 1.71V to 5.5V
- Input hysteresis is 410mV typical at (VDDA - VGNDA = 1.71V to 5.5V)
- Input leakage current is +1µA maximum at (VDDA - VGNDA = +1.71V to +5.5V)
- Input capacitance is 2pF typical at (fSW = 1MHz, VDDA - VGNDA = +1.71V to +5.5V)
- Propagation delay is 51ns typical at (4.5V ≤ VDD ≤ 5.5V)
- Glitch rejection is 70ns maximum at (VDDA - VGNDA = 1.71V to 5.5V)
- Pulse width distortion is 6ns maximum at (4.5V ≤ VDD ≤ 5.5V)
- 2/0 channel configuration, low default output
- Operating temperature range from -40°C to +125°C, 8-lead WSOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
129ns
5.5V
WSOIC
10Mbps
-
Galvanic
-40°C
-
-
No SVHC (25-Jun-2025)
2 Channel
1.71V
WSOIC
8Pins
CMOS, TTL
Digital Isolator
5kV
125°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate