Need more?
Quantity | Price |
---|---|
1+ | $12.230 |
10+ | $9.590 |
25+ | $8.930 |
50+ | $8.560 |
100+ | $8.200 |
250+ | $7.860 |
500+ | $7.650 |
Product Information
Product Overview
MAX232EEPE+ is a RS-232 transceiver with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. The drivers and receivers of this device meet all EIA/TIA232E all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded. Typical applications include battery-powered equipment, hand-held equipment and portable diagnostics equipment.
- Two RS232 drivers, two RS232 receivers
- Four external capacitors of 0.1μF
- Charge pump circuitry eliminates the need for a bipolar ±12V supply
- Enables single supply operation from +5V supply
- VCC power-supply current is 5mA typical
- Temperature range from -40°C to +85°C
- Available in a 16 pin DIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
RS232
2
-
4.5V
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
-
No SVHC (21-Jan-2025)
Transceiver
2Receivers
2Drivers
120Kbps
DIP
PDIP
-
-
85°C
-
MAX232E
Technical Docs (2)
Alternatives for MAX232EEPE+
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate