New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Lighting & LED Development Kits
                      Print Page

                      MAX25169EVKIT#

                      Evaluation Board, MAX25169, MAX25069, PWM, Boost, Inverting Buck-Boost, SEPIC, 4 O/P

                      ANALOG DEVICES MAX25169EVKIT#
                      ANALOG DEVICES MAX25169EVKIT#
                      ANALOG DEVICES MAX25169EVKIT#
                      ANALOG DEVICES MAX25169EVKIT#
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX25169EVKIT#
                      Newark Part No.71AK8024
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$140.440
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $140.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX25169EVKIT#
                      Newark Part No.71AK8024
                      Technical Datasheet

                      Data Sheet

                      Device TopologyBoost, Inverting Buck-Boost, SEPIC
                      No. of Outputs4Outputs
                      Output Current150mA
                      Output Voltage-
                      Input Voltage Min2.65V
                      Input Voltage Max36V
                      Core ChipMAX25169, MAX25069
                      Dimming Control TypePWM
                      Kit ContentsEvaluation Board MAX25169, MAX25069, Windows Compatible Software
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX25169 evaluation kit (EV kit) demonstrates the MAX25069/MAX25169 IC, which is a highly integrated power supply plus LED backlight driver for automotive TFT-LCD applications. The EV kit is a Fully assembled and tested surface-mount PCB that provides a complete power-management solution for automotive displays. The EV kit demonstrates one current-mode boost converter with sequencing switch (HVINP–AVDD), one current mode inverting regulator (NAVDD), positive and negative gate-voltage controllers (VGON), and (VGOFF), and a boost converter that powers a six-string LED driver.

                      • 2.65 to 5.5V i/p range for TFT-LCD power section, 4.5 to 36V i/p range for LED driver section
                      • Selectable switching frequency (2.1MHz or 420KHz)with spread-spectrum option on TFT power section
                      • 2.2MHz/400KHz resistor-programmable switching frequency with spread-spectrum on LED driver
                      • Synchronization input for 400KHz to 2.2MHz switching frequency
                      • On-board programmability for other values in the available set
                      • Phase-shift dimming option
                      • Demonstrates cycle-by-cycle current limit and thermal-shutdown features
                      • Demonstrates wide dimming ratio, designed to show thermal foldback function
                      • Demonstrates hybrid dimming for better EMI and acoustic performance and higher dimming ratio
                      • I2C programmability

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Topology

                      Boost, Inverting Buck-Boost, SEPIC

                      Output Current

                      150mA

                      Input Voltage Min

                      2.65V

                      Core Chip

                      MAX25169, MAX25069

                      Kit Contents

                      Evaluation Board MAX25169, MAX25069, Windows Compatible Software

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Outputs

                      4Outputs

                      Output Voltage

                      -

                      Input Voltage Max

                      36V

                      Dimming Control Type

                      PWM

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.