Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25431ATGA/VY+
Newark Part No.82AH4589
Technical Datasheet
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.550 |
10+ | $1.890 |
100+ | $1.550 |
980+ | $1.400 |
1470+ | $1.340 |
2940+ | $1.310 |
5390+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX25431ATGA/VY+
Newark Part No.82AH4589
Technical Datasheet
Regulator Output TypeFixed, Adjustable
No. of Outputs1Outputs
TopologyBuck-Boost
Input Voltage Min6V
Input Voltage Max36V
Max Output Current-
IC Case / PackageSWTQFN-EP
Output Current-A
No. of Pins24Pins
IC MountingSurface Mount
Output Voltage - Nom5V
Output Voltage Nom5V
Output Voltage Min3V
Output Voltage Max25V
Switching Frequency Typ2.2MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseSWTQFN-EP
Switching Frequency2.2MHz
Technical Specifications
Regulator Output Type
Fixed, Adjustable
Topology
Buck-Boost
Input Voltage Max
36V
IC Case / Package
SWTQFN-EP
No. of Pins
24Pins
Output Voltage - Nom
5V
Output Voltage Min
3V
Switching Frequency Typ
2.2MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
SWTQFN-EP
No. of Outputs
1Outputs
Input Voltage Min
6V
Max Output Current
-
Output Current
-A
IC Mounting
Surface Mount
Output Voltage Nom
5V
Output Voltage Max
25V
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Switching Frequency
2.2MHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability