Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.840 |
| 10+ | $8.630 |
| 25+ | $8.400 |
| 50+ | $8.160 |
| 100+ | $7.920 |
| 300+ | $7.530 |
| 500+ | $7.380 |
Product Information
Product Overview
The MAX256ASA+ is an integrated primary-side transformer H-bridge Driver for isolated power-supply circuits. The device contains an on-board oscillator, protection circuitry and internal FET drivers to provide up to 3W of power to the primary winding of a transformer. This can be operated using the internal programmable oscillator or can be driven by an external clock for improved EMI performance. Regardless of the clock source being used, an internal flip-flop stage guarantees a fixed 50% duty cycle to prevent DC current flow in the transformer. It operates from a single-supply voltage of +5 or +3.3V and includes under voltage lockout for controlled start-up. The device prevents cross-conduction of the H-bridge MOSFETs by implementing break-before-make switching. Thermal shutdown circuitry provides additional protection against damage due to over temperature conditions.
- Simple, flexible design provides up to 3W to transformer in isolated power supplies
- Internal resistor-programmable oscillator mode
- External clock mode with watchdog
- Disable mode
- Integrated system protection
- Saves space on board
- 10kΩ External resistance range
- 110mV Under-voltage-lockout-threshold hysteresis
- 1μA Input leakage current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
H-Bridge Transformer Driver
5.5V
8Pins
125°C
-
No SVHC (21-Jan-2025)
3V
NSOIC-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX256ASA+
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate