
Need more?
| Quantity | Price |
|---|---|
| 1+ | $163.650 |
Product Information
Product Overview
The MAX30001EVSYS# is an evaluation system (EV system) for MAX30001. It provides a single platform to evaluate the functionality and features of the MAX30001 with Biopotential (ECG, R to R and pace detection) and Bioimpedance (BioZ) measurement capabilities. The EV system includes a MAX30001 evaluation kit (EV kit) and a MAX32630FTHR Cortex-M4F microcontroller for wearables. The MAX32630FTHR provides power to the MAX30001 EV kit and contains the firmware necessary to use the EV kit GUI program. Typical application includes bio authentication and ECG-on-demand applications, chest band heart rate monitors for fitness applications, impedance based heart rate detection, respiration and hydration monitors, single-lead event monitors for arrhythmia detection and single-lead wireless patches for in-patient/out-patient monitoring.
- Convenient platform to evaluate the MAX30001
- Many easy to reach test points
- Measure individual supply currents
- Touch proof cable connectors
- Windows® 7/8/10 compatible GUI software
- Fully assembled and tested
- Facilitates IEC 60601-2-47 compliance testing
- Ultra low power design
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Medical - Health Platform
Eval Kit MAX30001, MAX32630FTHR, USB A to micro-USB Cable, Three (3) ECG Cable
No SVHC (04-Feb-2026)
MAX30001
Biopotential / Bioimpedance Measurement
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
