Product Information
Product Overview
MAX30009 is a low-power, high-performance bio impedance analog front-end. It complete Bio impedance (BioZ) analog front-end (AFE) solution for wearable applications. It offers high performance for fitness, wellness, and clinical applications, and ultra-low power for long battery life. The BioZ receive channel has electrostatic discharge (ESD) protection, electromagnetic interference (EMI) filtering, internal lead-biasing, DC leads-off detection, DRVN leadoff detection, and ultra-low power lead-on detection during standby mode. The BioZ receive channel also has high input impedance, low noise, high common-mode rejection ratio (CMRR), programmable gain, various low-pass and high-pass filter options, and two high-resolution analog-to-digital converters for simultaneous I and Q acquisition. Applications include wearable fitness, wellness, and medical devices, multifrequency body composition analyzers, non-invasive hemodynamic monitors, and automatic external defibrillators.
- Complete high-performance BioZ AFE, simultaneous I and Q measurement capability
- High-resolution, 20bit sigma delta analog-to-digital converter
- Wide range of sample rates from 16sps to 4Ksps, flexible and programmable input/output MUX
- Low-noise, high-resolution receive channel, 17Bits effective resolution with 1.1µVP-P noise
- High input impedance <gt/>1Gohm for extremely low common to differential-mode conversion
- Programmable sine-wave stimulus, high input AC dynamic range of <gt/>1000mVP-P
- DC leads-off detect capability, ultra-low power lead-on detection with interrupt for system wake-up
- Typ shutdown current of 0.6µA, PLL can be synchronized with adjacent biosensor/Electrocardiography
- Flexible PLL-based timing subsystem with internal or external clock source
- 25-pin WLP package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Dual Slope Analog Front-End
2Channels
1.1V
-40°C
WLP
20 bits
-
No SVHC (27-Jun-2024)
Biopotential and Bioimpedance Measurements
I2C, SPI
3.6V
85°C
25Pins
4kSPS
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate