New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX3032EEUE+T

                      Transmitter, RS422, 2 Drivers, 20Mbps, 3 V to 5.5 V Supply, TSSOP-16

                      Date/Lot Code

                      ANALOG DEVICES MAX3032EEUE+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3032EEUE+T
                      Newark Part No.38AC1564
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      202 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.280
                      10+$4.030
                      25+$3.710
                      50+$3.540
                      100+$3.360
                      250+$3.210
                      500+$3.100
                      1000+$3.030
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX3032EEUE+T
                      Newark Part No.38AC1564
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS422 Transmitter
                      Device TypeRS422 Driver
                      No. of Receivers-
                      IC Interface TypeRS422
                      No. of Drivers4Drivers
                      No. of Transmitters4
                      Communication Mode-
                      Data Rate Max20Mbps
                      Supply Voltage Min3V
                      Driver Case StyleTSSOP
                      Supply Voltage Max3.6V
                      IC Case / PackageTSSOP
                      No. of Pins16Pins
                      No. of Nodes-
                      ESD Protection±15 kV (HBM)
                      Fail Safe-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX3032E
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX3032EEUE+T is a ±15KV ESD protected, 3.3V quad RS422 transmitter in 16 pin TSSOP package. This high speed transmitter sends digital data transmission signals over twisted pair balanced lines in accordance with TIA/EIA-422-B and ITU-T V.11 standards. The transmitter output is protected to ±15KV using human body model. The MAX3032E has low static current consumption (ICC <lt/> 100μA) which makes this device as ideal for battery powered and power conscious applications. It has a maximum propagation delay of 16ns and a part to part skew of less than 5ns which is required for driving parallel data. The hot swap capability of this transmitter eliminates false transitions on data cable during power-up or hot insertion. It is low power, ESD protected, pin compatible upgrade to the industry standard 26LS31 and SN75174 devices. It is used in telecom backplanes, V.11/X.21 Interface, industrial PLCs and motor controls.

                      • Supply voltage range from 3V to 3.6V
                      • Operating temperature range from -40°C to 85°C
                      • Maximum data rate of 20Mbps
                      • Low power design (<lt/>330μW, VCC = 3.3V static) and 3.3V operation
                      • Thermal shutdown function
                      • Supply current of 100μA with no load
                      • Industrial PLCs; Motor Control; Telecom Backplanes; V.11/X.21 Interface

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS422 Transmitter

                      No. of Receivers

                      -

                      No. of Drivers

                      4Drivers

                      Communication Mode

                      -

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      16Pins

                      ESD Protection

                      ±15 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Type

                      RS422 Driver

                      IC Interface Type

                      RS422

                      No. of Transmitters

                      4

                      Data Rate Max

                      20Mbps

                      Driver Case Style

                      TSSOP

                      IC Case / Package

                      TSSOP

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      IC Generic Number

                      MAX3032E

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX3032EEUE+T

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.