Need more?
Quantity | Price |
---|---|
1+ | $3.160 |
10+ | $3.160 |
25+ | $3.160 |
50+ | $3.160 |
100+ | $3.160 |
250+ | $3.160 |
500+ | $3.160 |
Product Information
Product Overview
MAX3070EESD+ is a 3.3V, ±15kV ESD-protected, RS-485/RS-422 transceiver that features one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. The receiver outputs a logic high if all transmitters on a terminated bus are disabled (high impedance). It includes a hot-swap capability to eliminate false transitions on the bus during power-up or hot insertion. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission up to 250Kbps. This transceiver draws 800µA of supply current when unloaded or when fully loaded with the drivers disabled. It has a 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus. It is used in applications such as lighting systems, industrial control, telecom, security systems, and instrumentation.
- Electrostatic discharge (ESD) protection for RS-485 I/O pins
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Hot-swap input structure on DE and active-low RE
- Enhanced slew-rate limiting facilitates error free data transmission
- Allow up to 256 transceivers on the bus
- Supply current is 1.5mA maximum at (No load, RE = 0, DE = VCC)
- Supply current in shutdown is 10μA maximum at (RE = VCC, DE = GND)
- Input current is 40μA maximum at (VCC = 3.3V ±10%)
- Operating temperature range from -40°C to +85°C
- 14-pin SO package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS422, RS485
1
Full Duplex
2.97V
SOIC
14Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1Drivers
250Kbps
3.63V
NSOIC
256
Open, Short
85°C
-
MAX3070E
Technical Docs (2)
Alternatives for MAX3070EESD+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate