Need more?
Quantity | Price |
---|---|
1+ | $9.290 |
10+ | $6.700 |
25+ | $6.510 |
50+ | $6.310 |
100+ | $6.120 |
300+ | $5.800 |
500+ | $5.690 |
Product Information
Product Overview
MAX3075EESA+ is a +3.3V, ±15kV ESD-protected, fail-safe, hot-swap, RS-485 transceiver. It features one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic high receiver output when receiver inputs are open or shorted. The receiver outputs a logic-high if all transmitters on a terminated bus are disabled (high impedance). The device includes a hot-swap capability to eliminate false transitions on the bus during power-up or hot insertion. MAX3075E features slew-rate-limited driver but allows transmit speeds up to 500kbps. Typical applications include lighting systems, industrial control, telecom, security systems and instrumentation.
- Intended for half-duplex communication
- Features independently programmable receiver and transmitter output phase through separate pins
- Transceiver draws 800μA of supply current when unloaded, or when fully loaded with drivers disabled
- 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus
- Temperature range from -40°C to +85°C
- Available in 8 pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS422, RS485
1Drivers
Half Duplex
2.97V
SOIC
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1
500Kbps
3.63V
NSOIC
256
Open, Short
85°C
-
MAX3075E
Technical Docs (2)
Alternatives for MAX3075EESA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate