
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.770 |
| 10+ | $10.020 |
| 25+ | $9.470 |
| 50+ | $8.910 |
| 100+ | $8.580 |
| 250+ | $8.220 |
| 500+ | $8.000 |
Product Information
Product Overview
MAX3076EESD+ is a +3.3V, ±15kV ESD-protected, fail-safe, hot-swap, RS-485 t transceiver. It features one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. The receiver outputs a logic-high if all transmitters on a terminated bus are disabled (high impedance). The device includes a hot-swap capability to eliminate false transitions on the bus during power-up or hot insertion. MAX3076E driver slew rate is not limited, making transmit speeds up to 16Mbps possible. Typical applications include lighting systems, industrial control, telecom, security systems and instrumentation.
- Intended for full-duplex communication
- Features independently programmable receiver and transmitter output phase through separate pins
- Transceiver draws 800μA of supply current when unloaded, or when fully loaded with drivers disabled
- 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus
- 10µA shutdown current mode for power savings
- Temperature range from -40°C to +85°C
- Available in 14 pin SOIC package
Technical Specifications
Transceiver
RS422, RS485
1
Full Duplex
2.97V
3.63V
14Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
1Receivers
1Drivers
16Mbps
SOIC
NSOIC
256
Open, Short
85°C
-
MAX3076E
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
