Need more?
Quantity | Price |
---|---|
1+ | $10.770 |
10+ | $8.410 |
25+ | $7.830 |
50+ | $7.500 |
100+ | $7.170 |
300+ | $6.930 |
500+ | $6.680 |
Product Information
Product Overview
MAX3078EASA+ is a 3.3V, ±15kV ESD-protected, RS-485 transceiver featuring one driver and one receiver. This device includes fail-safe circuitry, guaranteeing a logic-high receiver output when receiver inputs are open or shorted. The receiver outputs a logic-high if all transmitters on a terminated bus are disabled (high impedance). The device includes a hot-swap capability to eliminate false transitions on the bus during power-up or hot insertion. The driver slew rate is not limited, making transmit speeds up to 16Mbps possible. It draws 800μA of supply current when unloaded, or when fully loaded with the drivers disabled. Typical applications include lighting systems, industrial control, telecom, security systems and instrumentation.
- Intended for half-duplex communications
- ±15KV human body model ESD on I/O pins
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- Hot-swap input structure on DE and active low RE
- 1/8-unit load receiver input impedance, allowing up to 256 transceivers on the bus
- 10µA shutdown current mode for power savings
- Temperature range from -40°C to +125°C
- Available in a 8 pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
2.97V
3.63V
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
1Receivers
1
16Mbps
SOIC
NSOIC
256
Open, Short
125°C
-
MAX3078E
Technical Docs (1)
Alternatives for MAX3078EASA+
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate