Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31328NELB+
Newark Part No.31AJ5620
Your Part Number
Technical Datasheet
1,295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 10+ | $4.120 |
| 25+ | $3.790 |
| 50+ | $3.620 |
| 100+ | $3.440 |
| 250+ | $3.170 |
| 980+ | $3.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31328NELB+
Newark Part No.31AJ5620
Technical Datasheet
Date FormatDay; Date; Month; Year
Clock Format12Hr / 24Hr
Clock IC TypeRTC
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Clock IC Case StyleLGA
No. of Pins10Pins
IC Interface TypeI2C, Serial
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Date Format
Day; Date; Month; Year
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Format
12Hr / 24Hr
Supply Voltage Min
2.3V
Clock IC Case Style
LGA
IC Interface Type
I2C, Serial
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability