Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31915EVKIT#
Newark Part No.84Y6169
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.030 |
Price for:Each
Minimum: 1
Multiple: 1
$65.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31915EVKIT#
Newark Part No.84Y6169
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeTranslator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX31915
Product Range-
Kit ContentsEval Board MAX31915
SVHCLead (25-Jun-2025)
Product Overview
The MAX31915EVKIT# is an evaluation kit for MAX31915 device. The MAX31915 is an industrial octal digital input translator which translates and conditions the 24V digital output of sensors and switches used in industrial, process and building automation to 5V CMOS compatible signals required by microcontrollers. It provides the frontend interface circuit of a programmable logic controller (PLC) digital input module.
- Easy evaluation of the MAX31915
- No software required
- Proven PCB layout
- Fully assembled and tested
- Digital Input Modules for Programmable Logic Controllers (PLCs); Industrial Automation, Building Automation; Process Automation
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
Lead (25-Jun-2025)
Application Sub Type
Translator
Silicon Core Number
MAX31915
Kit Contents
Eval Board MAX31915
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate