Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625PICO2#
Newark Part No.18AM2711
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.690 |
Price for:Each
Minimum: 1
Multiple: 1
$34.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32625PICO2#
Newark Part No.18AM2711
Technical Datasheet
IC Product TypeDebugger / Programmer
Silicon Family NameDARWIN
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Kit ContentsEvaluation Board MAX32662
FeaturesUART Bridge, programming and debugging through the SWD interface
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MAX32625PICO2# debugger is provided for programming and debugging the target microcontroller through the SWD interface. Furthermore, the MAX32625PICO2 also serves as a UART bridge, providing serial terminal functionality without the need of an additional USB cable.
- Serves as a UART bridge
Technical Specifications
IC Product Type
Debugger / Programmer
Core Architecture
ARM
Kit Contents
Evaluation Board MAX32662
Product Range
-
Silicon Family Name
DARWIN
Core Sub-Architecture
Cortex-M4F
Features
UART Bridge, programming and debugging through the SWD interface
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate