Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32650FTHR#
Newark Part No.49AM1287
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.880 |
Price for:Each
Minimum: 1
Multiple: 1
$51.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32650FTHR#
Newark Part No.49AM1287
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
No. of Bits32bit
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMAX32650
Kit ContentsEvaluation Board MAX32650GWQ+, MAX326325PICO JTAG Debugger/Programmer, Micro USB Cable, SWD Cable
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Core Architecture
ARM
Silicon Core Number
MAX32650
Product Range
-
No. of Bits
32bit
Core Sub-Architecture
Cortex-M4
Kit Contents
Evaluation Board MAX32650GWQ+, MAX326325PICO JTAG Debugger/Programmer, Micro USB Cable, SWD Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate