
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 10+ | $7.840 |
| 25+ | $7.280 |
| 50+ | $6.970 |
| 100+ | $6.660 |
| 250+ | $6.360 |
| 500+ | $6.130 |
Product Information
Product Overview
MAX32664GTGD+ is an ultra-low power biometric sensor hub with embedded firmware and world-class algorithms for wearables. It seamlessly enables customer-desired sensor functionality, including communication with Analog Devices' optical sensor solutions and delivering raw or calculated data to the outside world. This is achieved while keeping overall system power consumption in check. The device family interfaces to a microcontroller host through a fast-mode server I2C interface for access to raw and processed sensor data as well as field updates. A firmware bootloader is also provided. The MAX32664 Version D supports the MAX30101/MAX30102 high-sensitivity pulse oximeter and heart-rate sensor for wearable health for finger-based applications. A host mode I2C interface for communication with sensors is provided. Version D also supports estimated blood pressure monitoring. Applications include wearable fitness, hearables, wearable medical, portable medical, mobile devices.
- Biometric sensor hub enables faster time to market
- Finger-based algorithm measure pulse heart rate/pulse blood oxygen saturation/estimated bp
- Basic peripheral mix optimizes size and performance
- One server I2C for communication with a host microcontroller
- One host I2C for communication with sensors
- 32.768kHz RTC
- FIFO provides minimal host interaction
- Bootloader facilitates secure, authenticated firmware upgrades
- I2C sensor interface
- 24 TQFN-EP package, -40°C to +105°C operating temperature range
Technical Specifications
Biometric Sensor Hub
3.63V
24Pins
105°C
-
No SVHC (04-Feb-2026)
1.71V
TQFN-EP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
