Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX33040EAKA+T
Newark Part No.68AK0283
Technical Datasheet
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
2500+ | $3.270 |
5000+ | $3.070 |
10000+ | $2.840 |
15000+ | $2.720 |
25000+ | $2.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$8,175.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX33040EAKA+T
Newark Part No.68AK0283
Technical Datasheet
IC Interface TypeCAN
CAN Interface IC TypeCAN Transceiver
Data Rate Max5Mbps
No. of TX Buffers1
No. of RX Buffers1
Supply Voltage Min3V
Supply Voltage Max3.6V
Interface Case StyleSOT-23
IC Case / PackageSOT-23
No. of Pins8Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
IC Interface Type
CAN
Data Rate Max
5Mbps
No. of RX Buffers
1
Supply Voltage Max
3.6V
IC Case / Package
SOT-23
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
CAN Interface IC Type
CAN Transceiver
No. of TX Buffers
1
Supply Voltage Min
3V
Interface Case Style
SOT-23
No. of Pins
8Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability