New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. CAN Interfaces
                      Print Page

                      MAX33040EAKA+

                      CAN Interface, CAN Transceiver, 5 Mbps, 3 V, 3.6 V, SOT-23, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX33040EAKA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX33040EAKA+
                      Newark Part No.12AJ7157
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      153 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.420
                      10+$4.540
                      30+$4.230
                      50+$3.980
                      100+$3.720
                      250+$3.520
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX33040EAKA+
                      Newark Part No.12AJ7157
                      Technical Datasheet

                      Data Sheet

                      CAN Interface IC TypeCAN Transceiver
                      IC Interface TypeCAN
                      No. of TX Buffers-
                      Data Rate Max5Mbps
                      No. of RX Buffers-
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageSOT-23
                      Interface Case StyleSOT-23
                      No. of Pins8Pins
                      No. of Channels1Channels
                      No. of Drivers1Drivers
                      No. of Receivers1Receivers
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX33040EAKA+ is a +3.3V control area network (CAN) transceiver with integrated protection for industrial applications. This device has extended ±40V fault protection on CANH and CANL for equipment where overvoltage protection is required. It incorporates high ±40kV ESD HBM and an input common-mode range (CMR) of ±25V on CANH and CANL, exceeding the ISO 11898-2 CAN standard of -2V to +7V. This makes the device well suited for applications where there is moderate electrical noise that can influence the ground levels between two nodes or systems. It features a shutdown pin and a multifunction standby pin. This device operates at a high-speed CAN data rate, allowing up to 5Mbps on short-distance networks. Maximum speed on large networks may be limited by the number of nodes, the type of cabling used, stub length, and other factors. It is used in applications such as industrial equipment, instrumentation, motor control, building automation, industrial drone, service and educational robot.

                      • Transmitter dominant timeout prevents lockup, thermal shutdown
                      • Slow slew rate to minimize EMI, low-current standby mode
                      • Supply voltage range from 3.0V to 3.6V, dominant supply current is 4.5mA typical
                      • Recessive supply current is 3.6mA typical at (VDD = TXD = 3.3V, STBY = SHDN = 0V, RXD open)
                      • Shutdown current is 5μA maximum at (SHDN = STBY = TXD = VDD)
                      • Standby supply current is 60μA maximum at (TA = +25°C)
                      • Slow slew rate resistor is 39.2Kohm typical at (VDD = 3.0V to 3.6V)
                      • Driver rise time is 20ns typical at (RCM = open, VSTBY = 0V)
                      • Operating temperature range from -40°C to +125°C
                      • 8-lead SOT23 package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      CAN Interface IC Type

                      CAN Transceiver

                      No. of TX Buffers

                      -

                      No. of RX Buffers

                      -

                      Supply Voltage Max

                      3.6V

                      Interface Case Style

                      SOT-23

                      No. of Channels

                      1Channels

                      No. of Receivers

                      1Receivers

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Interface Type

                      CAN

                      Data Rate Max

                      5Mbps

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      SOT-23

                      No. of Pins

                      8Pins

                      No. of Drivers

                      1Drivers

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.