Need more?
Quantity | Price |
---|---|
1+ | $1.460 |
10+ | $1.350 |
100+ | $1.220 |
Product Information
Product Overview
MAX33042EAKA+ is a +5V CAN transceiver with integrated protection for industrial applications. This device has extended ±40V fault protection for equipment where overvoltage protection is required. It also incorporates high ±40kV ESD human body model (HBM) protection and an input common-mode range (CMR) of ±25V, exceeding the ISO 11898-2 CAN standard of -2V to +7V. This makes it well-suited for applications where there is moderate electrical noise that can influence the ground levels between two nodes or systems. This device operates at a high-speed CAN data rate, allowing up to 4Mbps on short-distance networks. Maximum speed on large networks may be limited by the number of nodes, the type of cabling used, stub length, and other factors. It includes a dominant timeout to prevent bus lockup caused by controller error or by a fault on the TXD input. It is used in applications such as industrial equipment, instrumentation, motor control, building automation.
- Short-circuit protection, transmitter-dominant timeout prevents lockup
- Thermal shutdown, slow slew rate to minimize EMI, low-current standby mode
- Supply voltage range from 4.5V to 5.5V, shutdown pin to save power
- Dominant supply current is 5mA typical at (TXD = SHDN = STBY = 0V, no load)
- Recessive supply current is 3mA typical at (VDD = TXD = 5.0V, STBY = SHDN = 0V, no load)
- Shutdown current is 3μA maximum at (SHDN = STBY = TXD = VDD)
- Standby supply current is 45μA typical at (STBY = TXD = VDD, TA = +25°C)
- Short-circuit current is 2mA typical at (TXD = 0V, CANH = -40V, TA = +25°C)
- Driver rise time is 5ns typical at (RCM = open, VSTBY = 0V)
- Operating temperature range from -40°C to +125°C, 8-lead SOT23 package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN
4Mbps
-
5.5V
SOT-23
1Channels
1Receivers
125°C
-
No SVHC (21-Jan-2025)
CAN Transceiver
-
4.5V
SOT-23
8Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate