Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX33054ESHLD#
Newark Part No.69AC6065
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $145.850 |
Price for:Each
Minimum: 1
Multiple: 1
$145.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX33054ESHLD#
Newark Part No.69AC6065
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX33054E
Product Range-
Kit ContentsEval Board MAX33054E
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX33054ESHLD# is a MAX33054E shield that is fully assembled and tested PCB that demonstrates the functionality of the MAX33054E fault-protected with extended common mode input range and ±25kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The shield features a digital isolator, used as a level translator (between the controller and transceiver) and operates from 1.71V to 5.5V supply.
- Integrated protection increases robustness: ±65V fault tolerant CANH and CANL, ±25V extended CMR
- Transmitter dominant timeout prevents CAN Bus Lockup, short-circuit protection
- Thermal shutdown
- MAX33054E provides flexible design opt: STBY I/P for low-current-NR operating mode, slow slew rate
- 1.62V to 3.6V logic-supply (VL) range
- High-speed operation of up to 2Mbps
- Operating temperature range of -40°C to +125°C in 8-pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
CAN Transceiver
Silicon Core Number
MAX33054E
Kit Contents
Eval Board MAX33054E
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate