Need more?
Quantity | Price |
---|---|
1+ | $1.040 |
10+ | $1.040 |
25+ | $1.040 |
50+ | $1.040 |
100+ | $1.040 |
250+ | $1.040 |
500+ | $1.040 |
Product Information
Product Overview
The MAX3311EUB+ is a 460kbps, 1µA supply current, RS232 compatible transceiver in 10 pin µMAX package. This transceiver has a proprietary low dropout transmitter output stage enabling RS232 compatible operation from a +5V supply with a single inverting charge pump. The transmitter is an inverting level translator that converts CMOS logic levels to EIA/TIA-232 compatible levels and receiver converts RS-232 signals to CMOS logic output levels. The inverting charge pump provides a negative voltage from single +5V supply, it operates in a discontinuous mode and requires a flying capacitor and a reservoir capacitor to generate V- supply. It features a 1µA shutdown mode. In shutdown the device turns off the charge pump, pulls V- to ground and the transmitter output is disabled.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- One RS232 transmitter and one RS232 receiver
- Require only three 0.1µF capacitor
- Transmitter skew is 100ns at VCC = +5V
- Receiver skew is 50ns at VCC = +5V
- Transition region slew rate is 11V/µs at VCC = +5V
- Maximum supply current is 250µA
Applications
Communications & Networking, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
1Receivers
1
-
4.5V
µMAX
10Pins
-
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS232 Transceiver
RS232
1Drivers
460Kbps
5.5V
µMAX
-
-
85°C
-
MAX3311
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate