Product Information
Alternatives for MAX3313ECUB+
1 Product Found
Product Overview
The MAX3313ECUB+ is a low-power RS-232-compatible Transceiver. All transmitter outputs and receiver inputs are protected to ±15kV using the human body model, making these devices ideal for applications where more robust transceivers are required. Both devices have one transmitter and one receiver. The transmitters have a proprietary low-dropout transmitter output stage enabling RS-232-compatible operation from a +5V supply with a single inverting charge pump. These transceivers require only three 0.1μF capacitors and will run at data rates up to 460kbps while maintaining RS-232-compatible output levels.
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS232 Transceiver
1Receivers
1Drivers
Full Duplex
4.5V
µMAX
10Pins
±15 kV (HBM)
0°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS232 Transceiver
RS232
1
460Kbps
5.5V
µMAX
-
-
70°C
-
MAX3313E
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate